Automotive-grade motor driver IC featuring a 3.3V to 5.5V supply voltage range. This 28-terminal, dual-position component operates from -40°C to 125°C. Packaged in an R-PDSO-G28 (7.5mm width, 17.9mm length), it offers a single integrated function.
Trinamic TMC239A-SA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Trinamic TMC239A-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.