The TMC246B-PA is a power management IC with a quad terminal position in a 44-pin LQFP package. It operates within a temperature range of -40 to 125°C and is designed for automotive applications. The device has a supply voltage range of 3.3 to 5.5V. It is a single-function device with 44 terminals.
Trinamic TMC246B-PA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Trinamic TMC246B-PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.