Automotive-grade motion control electronic component, a CMOS integrated circuit designed for power management. This motor driver features 32 terminals in a QUAD position, housed within an S-PQCC-N32 JEDEC package. Operating across a wide temperature range from -40°C to 125°C, it is optimized for demanding automotive applications.
Trinamic TMC249A-LA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Trinamic TMC249A-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.