Trinamic TMC260A-PA technical specifications.
| Package/Case | PQFP |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | -500mV |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 2A |
| Output Voltage | 10V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMC260A-PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
