
Trinamic TMC2660-PA-T technical specifications.
| Package/Case | LQFP |
| Interface | SPI |
| Logic Function | AND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2.8A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMC2660-PA-T to view detailed technical specifications.
No datasheet is available for this part.
