Trinamic TMC4210-I-T technical specifications.
| Package/Case | SSOP |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMC4210-I-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.