
CMOS motion controller IC for stepper motors, featuring an SPI interface and three outputs. Designed for surface mount installation in an SSOP package, it operates within a supply voltage range of 3V to 3.6V and a temperature range of -40°C to 105°C. This component is RoHS compliant.
Trinamic TMC429-I technical specifications.
| Package/Case | SSOP |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Configuration | SPI |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMC429-I to view detailed technical specifications.
No datasheet is available for this part.
