Trinamic TMC429-LI-T technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Configuration | SPI |
| Packaging | Cut Tape |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMC429-LI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
