
High-performance motor driver IC featuring SPI interface for precise control. Supports a wide operating temperature range from -40°C to 125°C. Surface mountable in a QFN package, supplied in trays of 416 units. RoHS compliant for environmental responsibility.
Trinamic TMC5031-LA technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 416 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMC5031-LA to view detailed technical specifications.
No datasheet is available for this part.
