Automotive-grade stepper motor controller IC featuring 2A current capability. Operates from a 5.5V to 46V supply voltage range, with a nominal 24V. This CMOS component is housed in a 48-terminal TQFP-48 package, measuring 7mm x 7mm. Supports operation across an extended temperature range from -40°C to 125°C.
Trinamic TMC5130A-TA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 46 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Trinamic TMC5130A-TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.