Automotive-grade stepper motor controller IC featuring a 10V to 50V supply voltage range with a nominal 24V. This 48-terminal, PQFP-48 packaged component operates across an extended temperature range of -40°C to 125°C. Designed for precise motor control, it offers a single integrated function within its compact 7mm x 7mm footprint.
Trinamic TMC5160A-TA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 50 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Trinamic TMC5160A-TA-T to view detailed technical specifications.
No datasheet is available for this part.