Trinamic TMCM-1043 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Motor Type | Stepper |
| Mount | Chassis Mount |
| Output Current | 1.1A |
| Series | TMCM |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-1043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.