Trinamic TMCM-1140-TMCL technical specifications.
| Interface | USB, CAN, RS-485 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Motor Type | Stepper |
| Mount | Chassis Mount |
| Output Current | 2.8A |
| Packaging | Bulk |
| Series | TMCM |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-1140-TMCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.