
Enclosed AC/DC power supply for stepper motor control. Features USB and RS-485 interfaces for versatile communication. Delivers up to 1.7A output current. Operates reliably within a wide temperature range of -30°C to 40°C. Designed for chassis mounting.
Trinamic TMCM-1141 technical specifications.
| Interface | USB, RS-485 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -30°C |
| Motor Type | Stepper |
| Mount | Chassis Mount |
| Output Current | 1.7A |
| Packaging | Bulk |
| Series | TMCM |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-1141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
