Stepper motor control unit with closed loop and CAN / RS485 / USB
Trinamic TMCM-1311 V1.2 technical specifications.
| Interface | USB, CAN |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Motor Type | Stepper |
| Mount | Chassis Mount |
| Output Current | 3A |
| Packaging | Bulk |
| Series | TMCM |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-1311 V1.2 to view detailed technical specifications.
No datasheet is available for this part.