Trinamic TMCM-142-IF-CANOPEN technical specifications.
| Interface | RS-232, USB, CAN, RS-422 |
| Length | 2.95inch |
| Output Current | 7A |
| Package Quantity | 1 |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-142-IF-CANOPEN to view detailed technical specifications.
No datasheet is available for this part.