Trinamic TMCM-142-IF-TMCL technical specifications.
| Interface | RS-232, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Motor Type | Stepper |
| Mount | Chassis Mount |
| Output Current | 7A |
| Packaging | Bulk |
| Series | TMCM |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-142-IF-TMCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.