BLDC controller/driver, TMCM-1630-2C, Trinamic
Trinamic TMCM-1630-2C technical specifications.
| Interface | RS-232, CAN |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Motor Type | Brushless DC (BLDC) |
| Mount | Chassis Mount |
| Output Current | 10A |
| Packaging | Bulk |
| Series | TMCM |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-1630-2C to view detailed technical specifications.
No datasheet is available for this part.