Trinamic TMCM-1640 technical specifications.
| Interface | USB |
| Motor Type | Brushless DC (BLDC) |
| Mount | Chassis Mount |
| Output Current | 5A |
| Packaging | Bulk |
| Series | TMCM |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-1640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
