Trinamic TMCM-3110-CANOPEN technical specifications.
| Interface | USB, CAN |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -30°C |
| Motor Type | Stepper |
| Mount | Chassis Mount |
| Output Current | 2.8A |
| Series | TMCM |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-3110-CANOPEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.