
Chassis mount stepper motor driver with 2.8A output current and a wide operating voltage range of 9-52.8V. Features USB interface for control and configuration. Operates reliably across an extended temperature range from -30°C to 40°C. Designed for enclosed or chassis mount applications.
Trinamic TMCM-3110-TMCL technical specifications.
| Interface | USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -30°C |
| Motor Type | Stepper |
| Mount | Chassis Mount |
| Output Current | 2.8A |
| Series | TMCM |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-3110-TMCL to view detailed technical specifications.
No datasheet is available for this part.
