Trinamic TMCM-351-E-TMCL technical specifications.
| Package/Case | Axial |
| Interface | SPI, RS-232, USB, CAN, RS-485 |
| Length | 160mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 28.5V |
| Motor Type | Stepper |
| Mount | Chassis Mount |
| Output Current | 2.8A |
| Reach SVHC Compliant | No |
| Series | TMCM |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-351-E-TMCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
