
Chassis mount stepper motor controller featuring CAN interface. Delivers 1.1A output current per motor. Operates reliably across a wide temperature range from -40°C to 70°C. Designed for bulk packaging and integration into enclosed power supply systems.
Trinamic TMCM-6110 technical specifications.
| Interface | CAN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Motor Type | Stepper |
| Mount | Chassis Mount |
| Output Current | 1.1A |
| Packaging | Bulk |
| Series | TMCM |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMCM-6110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
