Triplett 3022 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin |
| Height | 4.25inch |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| Resistance | 20000R |
| Weight | 2lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Triplett 3022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
