Triplett 9055 technical specifications.
| Height | 3.5inch |
| Lead Free | Lead Free |
| Length | 11.75inch |
| Weight | 1.18lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Triplett 9055 to view detailed technical specifications.
No datasheet is available for this part.
