
Tripp Lite 4SPDX technical specifications.
| AC Outlets | 4 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Beige |
| Cord Length | 6foot |
| Current Rating | 15A |
| Housing Color | Beige |
| Length | 6foot |
| Material | Metal |
| Max Current Rating | 15A |
| Mount | Wall, Desktop |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| Series | WABER® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite 4SPDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.