
15A, 120V AC power strip featuring five grounded outlets. Constructed with a durable metal housing in grey and blue, this unit offers 15-foot cord length for flexible placement. Integrated circuit breaker provides overload protection. Designed for wall mounting, it meets UL and CSA approval standards.
Tripp Lite 602-15 technical specifications.
| AC Outlets | 5 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Blue, Grey |
| Cord Length | 15foot |
| Current Rating | 15A |
| Housing Color | Grey |
| Length | 187mm |
| Material | Metal |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 120V |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| Series | WABER® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite 602-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
