Tripp Lite 98-121 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 75ah |
| Chemistry/Technology | Lead Acid |
| Mount | Desktop |
| Number of Cells | 1 |
| Shape | Rectangular |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Weight | 26000g |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite 98-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.