
Tripp Lite APS1012 technical specifications.
| AC Outlets | 2 |
| Nominal Input Voltage (DC) | 12V |
| Output Power | 1kW |
| Output Voltage | 120V |
| Size | 184.1mm |
| Weight | 27lb |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite APS1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.