
Tripp Lite APS1012SW technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Height | 41.5cm |
| Length | 22.5cm |
| Max Input Voltage (DC) | 12V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 1kW |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 457.2mm |
| Weight | 35.5lb |
| Width | 18.5cm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite APS1012SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.