
Tripp Lite APS1524 technical specifications.
| Height | 184mm |
| Length | 406mm |
| Nominal Input Voltage (DC) | 12V |
| Number of Outputs | 2 |
| Output Power | 1.5kW |
| Output Voltage | 120V |
| Series | PowerVerter® |
| Size | 184.1mm |
| Weight | 27lb |
| Width | 216mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite APS1524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.