
Tripp Lite APS2012 technical specifications.
| Package/Case | 412 |
| Frequency | 60GHz |
| Height | 184.15mm |
| Length | 412.75mm |
| Max Input Current | 192uA |
| Max Input Voltage (DC) | 12V |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 2kW |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 184.1mm |
| Weight | 40lb |
| Width | 215.9mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite APS2012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
