
Tripp Lite APS2448UL technical specifications.
| Height | 184.15mm |
| Lead Free | Lead Free |
| Length | 425.45mm |
| Max Input Voltage (DC) | 48V |
| Number of Outputs | 1 |
| Output Power | 2.4kW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 184.1mm |
| Weight | 39lb |
| Width | 215.9mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite APS2448UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.