
Tripp Lite APS3636VR technical specifications.
| Package/Case | 412 |
| Height | 184.1mm |
| Lead Free | Lead Free |
| Length | 412.8mm |
| Max Input Voltage (DC) | 36V |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Power | 3.6kW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 184.1mm |
| Weight | 56lb |
| Width | 215.9mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite APS3636VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
