
Tripp Lite APS612 technical specifications.
| AC Outlets | 2 |
| Nominal Input Voltage (DC) | 12V |
| Output Power | 600W |
| Output Voltage | 120V |
| Series | PowerVerter® |
| Size | 177.8mm |
| Weight | 38lb |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite APS612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.