
Tripp Lite APSINT2012 technical specifications.
| Height | 177.8mm |
| Length | 355.6mm |
| Max Input Voltage (DC) | 12V |
| Number of Outputs | 1 |
| Output Power | 2kW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 184.1mm |
| Weight | 38lb |
| Width | 215.9mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite APSINT2012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.