
Tripp Lite APSRM4 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Weight | 454g |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite APSRM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
