
Tripp Lite APSX2012SW technical specifications.
| Height | 52cm |
| Length | 22.5cm |
| Max Input Voltage (DC) | 12V |
| Number of Outputs | 1 |
| Output Power | 2kW |
| Output Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 184.2mm |
| Weight | 23.21kg |
| Width | 18.5cm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite APSX2012SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.