
Tripp Lite APSX3024SW technical specifications.
| Height | 256mm |
| Length | 314.96mm |
| Max Input Voltage (DC) | 24V |
| Number of Outputs | 1 |
| Output Power | 3kW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | APSX |
| Size | 256mm |
| Weight | 29.39kg |
| Width | 226.06mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite APSX3024SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.