
Tripp Lite APSX750 technical specifications.
| AC Outlets | 2 |
| Height | 177.8mm |
| Lead Free | Lead Free |
| Length | 228.6mm |
| Max Input Voltage (DC) | 12V |
| Number of Outputs | 2 |
| Output Power | 750W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PowerVerter® |
| Size | 177.8mm |
| Weight | 19lb |
| Width | 222.25mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite APSX750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.