
Tripp Lite AVR550U technical specifications.
| Package/Case | 120 |
| Color | Black |
| Cord Length | 1.8foot |
| Height | 89mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 152mm |
| Max Input Voltage | 120V |
| Mount | Wall |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AVR |
| Voltage - Output 1 | 120V |
| Weight | 13.7lb |
| Width | 286mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite AVR550U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.