
Tripp Lite AVR700U technical specifications.
| Height | 3.5inch |
| Interface | USB |
| Length | 11.3inch |
| Max Input Voltage | 120V |
| Mount | Desktop |
| Output Connector | NEMA 5-15R (8) |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 11lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite AVR700U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
