
Tripp Lite AVR900U technical specifications.
| Interface | USB |
| Mount | Wall |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 4 |
| Series | AVR |
| Voltage - Output 1 | 120V |
| Weight | 16lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite AVR900U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.