
Line-interactive UPS system providing 550VA power capacity and 230V output voltage. Features six IEC 320-C13 output connectors and a USB interface for system management. Compact, low-profile design with dimensions of 88.9mm height and 279mm length. Weighing 8.5lb, this international UPS system is designed for reliable power protection.
Tripp Lite AVRX550U technical specifications.
| Height | 88.9mm |
| Interface | USB |
| Length | 279mm |
| Output Connector | IEC 320-C13 (6) |
| Output Voltage | 230V |
| Package Quantity | 4 |
| Series | AVR |
| Weight | 8.5lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite AVRX550U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.