Tripp Lite B004-2DUA2-K technical specifications.
| Color | Black |
| Mount | Desktop |
| Number of Ports | 2 |
| Size | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B004-2DUA2-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.