
Tripp Lite B112-002-R technical specifications.
| Lead Free | Lead Free |
| Number Of Connectors | 3 |
| Number of Ports | 2 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite B112-002-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
