
Tripp Lite BC-PRO1050 technical specifications.
| Height | 184.15mm |
| Interface | USB |
| Length | 298.45mm |
| Max Input Voltage | 120V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 120V |
| Weight | 29lb |
| Width | 7.25inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite BC-PRO1050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.