
Tripp Lite BC600SINE technical specifications.
| Color | Black |
| Cord Length | 1.8foot |
| Interface | USB |
| Mount | Rack |
| Output Connector | NEMA 5-15R (6) |
| Output Voltage | 120V |
| Weight | 14.6lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite BC600SINE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
