
Tripp Lite BP-24V33 technical specifications.
| Height | 203mm |
| Lead Free | Lead Free |
| Mount | External |
| Output Voltage | 24V |
| Width | 292mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite BP-24V33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
