Tripp Lite BP-260 technical specifications.
| Color | Beige |
| Height | 10.5mm |
| Length | 17.8mm |
| Mount | Cable |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite BP-260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.